
IRLR120NTRPBF | |
---|---|
DigiKey Part Number | IRLR120NPBFTR-ND - Tape & Reel (TR) IRLR120NPBFCT-ND - Cut Tape (CT) IRLR120NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR120NTRPBF |
Description | MOSFET N-CH 100V 10A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR120NTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,56400 € | 5,64 € |
100 | 0,42000 € | 42,00 € |
500 | 0,36792 € | 183,96 € |
1.000 | 0,33448 € | 334,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,29716 € | 594,32 € |
4.000 | 0,26774 € | 1.070,96 € |
6.000 | 0,26250 € | 1.575,00 € |
10.000 | 0,25392 € | 2.539,20 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |