
IRLR110TRPBF | |
|---|---|
DigiKey Part Number | IRLR110TRPBFTR-ND - Tape & Reel (TR) IRLR110TRPBFCT-ND - Cut Tape (CT) IRLR110TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR110TRPBF |
Description | MOSFET N-CH 100V 4.3A DPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 2.6A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18100 € | 11,81 € |
| 100 | 0,79860 € | 79,86 € |
| 500 | 0,63468 € | 317,34 € |
| 1.000 | 0,58198 € | 581,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53765 € | 1.075,30 € |
| 4.000 | 0,50039 € | 2.001,56 € |
| 6.000 | 0,48142 € | 2.888,52 € |
| 10.000 | 0,46010 € | 4.601,00 € |
| 14.000 | 0,45682 € | 6.395,48 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

