Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD6N60M2 | |
|---|---|
DigiKey Part Number | 497-13939-2-ND - Tape & Reel (TR) 497-13939-1-ND - Cut Tape (CT) 497-13939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6N60M2 |
Description | MOSFET N-CH 600V 4.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD6N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 232 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 2.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4S60 | Alpha & Omega Semiconductor Inc. | 90 | 785-1265-1-ND | 1,87000 € | Similar |
| AOD7N60 | Alpha & Omega Semiconductor Inc. | 0 | 785-1483-1-ND | 1,50000 € | Similar |
| FCD4N60TM | onsemi | 3.396 | FCD4N60TMCT-ND | 2,22000 € | Similar |
| FCD5N60TM | onsemi | 4.119 | FCD5N60TMCT-ND | 2,34000 € | Similar |
| FCD5N60TM-WS | onsemi | 2.579 | FCD5N60TM-WSCT-ND | 2,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13200 € | 11,32 € |
| 100 | 0,76340 € | 76,34 € |
| 500 | 0,60560 € | 302,80 € |
| 1.000 | 0,55486 € | 554,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49994 € | 1.249,85 € |
| 5.000 | 0,46601 € | 2.330,05 € |
| 7.500 | 0,44873 € | 3.365,47 € |
| 12.500 | 0,43154 € | 5.394,25 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |








