MFR Recommended
Similar
Similar

R6006ANDTL | |
|---|---|
DigiKey Part Number | 846-R6006ANDTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R6006ANDTL |
Description | MOSFET N-CH 600V 6A CPT |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 40W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | R6006ANDTL Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6007END3TL1 | Rohm Semiconductor | 1.011 | 846-R6007END3TL1CT-ND | 2,62000 € | MFR Recommended |
| IPD60R950C6ATMA1 | Infineon Technologies | 3.984 | IPD60R950C6ATMA1CT-ND | 1,61000 € | Similar |
| STD7NM60N | STMicroelectronics | 10.966 | 497-11042-1-ND | 2,64000 € | Similar |
| STD9N80K5 | STMicroelectronics | 0 | STD9N80K5-ND | 0,89931 € | Similar |
| FCD4N60TM | onsemi | 3.396 | FCD4N60TMCT-ND | 2,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88390 € | 2.209,75 € |
| Unit Price without VAT: | 0,88390 € |
|---|---|
| Unit Price with VAT: | 1,05184 € |





