
STD7NM80 | |
|---|---|
DigiKey Part Number | 497-8807-2-ND - Tape & Reel (TR) 497-8807-1-ND - Cut Tape (CT) 497-8807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7NM80 |
Description | MOSFET N-CH 800V 6.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.5A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7NM80 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.05Ohm @ 3.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD1300N80Z | onsemi | 1.891 | FCD1300N80ZCT-ND | 2,63000 € | Similar |
| FCD5N60TM | onsemi | 4.119 | FCD5N60TMCT-ND | 2,34000 € | Similar |
| FQD1N80TM | onsemi | 13.686 | FQD1N80TMCT-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,71900 € | 27,19 € |
| 100 | 1,92570 € | 192,57 € |
| 500 | 1,66536 € | 832,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33670 € | 3.341,75 € |
| 5.000 | 1,33339 € | 6.666,95 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |









