


FQD1N80TM | |
|---|---|
DigiKey Part Number | FQD1N80TMTR-ND - Tape & Reel (TR) FQD1N80TMCT-ND - Cut Tape (CT) FQD1N80TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD1N80TM |
Description | MOSFET N-CH 800V 1A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD2N90TM | onsemi | 7.041 | FQD2N90TMCT-ND | 1,89000 € | MFR Recommended |
| STD1NK80ZT4 | STMicroelectronics | 2.964 | 497-4751-1-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,60150 € | 60,15 € |
| 500 | 0,47254 € | 236,27 € |
| 1.000 | 0,43105 € | 431,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36088 € | 902,20 € |
| 5.000 | 0,33494 € | 1.674,70 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |





