N-Channel 620 V 5.5A (Tc) 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD6N62K3

DigiKey Part Number
497-STD6N62K3TR-ND - Tape & Reel (TR)
497-STD6N62K3CT-ND - Cut Tape (CT)
497-STD6N62K3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD6N62K3
Description
MOSFET N-CH 620V 5.5A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 620 V 5.5A (Tc) 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.28Ohm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
25.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
706 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,52100 €15,21 €
1001,04520 €104,52 €
5000,84172 €420,86 €
1.0000,77634 €776,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70562 €1.764,05 €
5.0000,69409 €3.470,45 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €