IPD60R950C6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.984
Unit Price: 1,31000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 92
Unit Price: 1,89000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 5.830
Unit Price: 1,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: 2,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.212
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.966
Unit Price: 2,68000 €
Datasheet
N-Channel 600 V 4.4A (Tc) 37W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4.4A (Tc) 37W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R950C6

DigiKey Part Number
IPD60R950C6INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD60R950C6
Description
MOSFET N-CH 600V 4.4A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 4.4A (Tc) 37W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes