FDD7N60NZTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 6.516
Unit Price: 2,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: 2,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.212
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.057
Unit Price: 2,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,74496 €
Datasheet
N-Channel 600 V 5.5A (Tc) 90W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 5.5A (Tc) 90W (Tc) Surface Mount TO-252AA
TO-252AA

FDD7N60NZTM

DigiKey Part Number
FDD7N60NZTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD7N60NZTM
Description
MOSFET N-CH 600V 5.5A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 5.5A (Tc) 90W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD7N60NZTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 2.75A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.500In Stock
Ships from Flip Electronics