STB35NF10T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.507
Unit Price: 2,08000 €
Datasheet

Similar


onsemi
In Stock: 1.324
Unit Price: 2,67000 €
Datasheet

Similar


onsemi
In Stock: 452
Unit Price: 2,72000 €
Datasheet

Similar


onsemi
In Stock: 32
Unit Price: 4,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.965
Unit Price: 2,42000 €
Datasheet

Similar


Infineon Technologies
In Stock: 506
Unit Price: 2,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.551
Unit Price: 2,54000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.008
Unit Price: 2,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.119
Unit Price: 1,94000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.165
Unit Price: 2,05000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.586
Unit Price: 1,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.978
Unit Price: 1,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.216
Unit Price: 3,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.982
Unit Price: 1,81000 €
Datasheet
N-Channel 100 V 40A (Tc) 115W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 40A (Tc) 115W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB35NF10T4

DigiKey Part Number
497-7947-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB35NF10T4
Description
MOSFET N-CH 100V 40A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 115W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB35NF10T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
35mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes