
IRL2910STRLPBF | |
|---|---|
DigiKey Part Number | IRL2910STRLPBFTR-ND - Tape & Reel (TR) IRL2910STRLPBFCT-ND - Cut Tape (CT) IRL2910STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL2910STRLPBF |
Description | MOSFET N-CH 100V 55A D2PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 55A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 29A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,54500 € | 25,45 € |
| 100 | 1,77890 € | 177,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,37826 € | 1.102,61 € |
| 1.600 | 1,28481 € | 2.055,70 € |
| 2.400 | 1,23721 € | 2.969,30 € |
| 4.000 | 1,18376 € | 4.735,04 € |
| 5.600 | 1,15211 € | 6.451,82 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

