
IRFZ34NSTRLPBF | |
|---|---|
DigiKey Part Number | IRFZ34NSTRLPBFTR-ND - Tape & Reel (TR) IRFZ34NSTRLPBFCT-ND - Cut Tape (CT) IRFZ34NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ34NSTRLPBF |
Description | MOSFET N-CH 55V 29A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 29A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ34NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 3.8W (Ta), 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ44NSTRLPBF | Infineon Technologies | 12.839 | IRFZ44NSTRLPBFCT-ND | 1,90000 € | MFR Recommended |
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13500 € | 11,35 € |
| 100 | 0,76850 € | 76,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,58401 € | 467,21 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |







