Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

ST75C176CDR | |
|---|---|
DigiKey Part Number | ST75C176CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST75C176CDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST485CDR | STMicroelectronics | 4.380 | 497-3734-1-ND | 1,13000 € | Parametric Equivalent |
| LTC485CS8#PBF | Analog Devices Inc. | 2.895 | 505-LTC485CS8#PBF-ND | 4,48000 € | Direct |
| LTC485CS8#TRPBF | Analog Devices Inc. | 8.282 | 505-LTC485CS8#TRPBFCT-ND | 4,48000 € | Direct |
| MAX481CSA+ | Analog Devices Inc./Maxim Integrated | 525 | MAX481CSA+-ND | 4,51000 € | Direct |
| MAX485CSA+ | Analog Devices Inc./Maxim Integrated | 5.017 | MAX485CSA+-ND | 4,54000 € | Direct |






