Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL8483EIBZ | |
|---|---|
DigiKey Part Number | ISL8483EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8483EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8483EIBZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81483IBZ | Renesas Electronics Corporation | 1.234 | ISL81483IBZ-ND | 1,98000 € | Parametric Equivalent |
| ISL8487EIBZ | Renesas Electronics Corporation | 3.645 | ISL8487EIBZ-ND | 1,26000 € | Parametric Equivalent |
| LT1785ACS8#PBF | Analog Devices Inc. | 978 | LT1785ACS8#PBF-ND | 7,05000 € | Similar |
| LT1785ACS8#TRPBF | Analog Devices Inc. | 2.773 | LT1785ACS8#TRPBFCT-ND | 7,05000 € | Similar |
| LT1785AIS8#PBF | Analog Devices Inc. | 7.465 | 505-LT1785AIS8#PBF-ND | 8,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,88080 € | 22,02 € |
| 100 | 0,77230 € | 77,23 € |
| 250 | 0,72140 € | 180,35 € |
| 980 | 0,66672 € | 653,39 € |
| 1.960 | 0,64622 € | 1.266,59 € |
| 2.940 | 0,63599 € | 1.869,81 € |
| 5.880 | 0,62102 € | 3.651,60 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |




