
MAX14783EESA+T | |
|---|---|
DigiKey Part Number | MAX14783EESA+TTR-ND - Tape & Reel (TR) MAX14783EESA+TCT-ND - Cut Tape (CT) MAX14783EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14783EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14783EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 42Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,72800 € | 47,28 € |
| 25 | 4,37680 € | 109,42 € |
| 100 | 3,99150 € | 399,15 € |
| 250 | 3,80776 € | 951,94 € |
| 500 | 3,69698 € | 1.848,49 € |
| 1.000 | 3,60582 € | 3.605,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,50959 € | 8.773,98 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |




