Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST232CN | |
|---|---|
DigiKey Part Number | 497-3017-5-ND |
Manufacturer | |
Manufacturer Product Number | ST232CN |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ST232CN Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 220Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-DIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN232IPZ | Renesas Electronics Corporation | 243 | HIN232IPZ-ND | 0,00000 € | Upgrade |
| ADM232AANZ | Analog Devices Inc. | 4.193 | ADM232AANZ-ND | 6,15000 € | Similar |
| ADM232LANZ | Analog Devices Inc. | 132 | 505-ADM232LANZ-ND | 7,58000 € | Similar |
| ADM232LJNZ | Analog Devices Inc. | 546 | ADM232LJNZ-ND | 5,04000 € | Similar |
| HIN202ECPZ | Renesas Electronics Corporation | 913 | HIN202ECPZ-ND | 1,78000 € | Similar |





