Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST202EAN | |
|---|---|
DigiKey Part Number | ST202EAN-ND |
Manufacturer | |
Manufacturer Product Number | ST202EAN |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-DIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-DIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202EANZ | Analog Devices Inc. | 1.668 | ADM202EANZ-ND | 3,97000 € | Similar |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | 4,61000 € | Similar |
| HIN202ECPZ | Renesas Electronics Corporation | 913 | HIN202ECPZ-ND | 1,78000 € | Similar |
| HIN232CPZ | Renesas Electronics Corporation | 3.990 | HIN232CPZ-ND | 2,06000 € | Similar |
| HIN232ECPZ | Renesas Electronics Corporation | 6.486 | HIN232ECPZ-ND | 0,00000 € | Similar |





