Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMC30J20CA | |
|---|---|
DigiKey Part Number | 497-12210-2-ND - Tape & Reel (TR) 497-12210-1-ND - Cut Tape (CT) 497-12210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J20CA |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 93A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J20CA Models |
Category | Current - Peak Pulse (10/1000µs) 93A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ20CA | Littelfuse Inc. | 6.384 | SMDJ20CACT-ND | 1,58000 € | Direct |
| SMDJ20CA | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ20CATR-ND | 0,42105 € | Direct |
| SMDJ20CA | Eaton - Electronics Division | 0 | 283-SMDJ20CATR-ND | 0,34554 € | Direct |
| 3SMC20CA TR13 PBFREE | Central Semiconductor Corp | 3.062 | 1514-3SMC20CATR13PBFREECT-ND | 3,00000 € | Similar |
| 5.0SMDJ20CA | Littelfuse Inc. | 9.760 | 5.0SMDJ20CACT-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50469 € | 1.261,72 € |
| Unit Price without VAT: | 0,50469 € |
|---|---|
| Unit Price with VAT: | 0,60058 € |







