
SM4T21AY | |
|---|---|
DigiKey Part Number | 497-10910-2-ND - Tape & Reel (TR) 497-10910-1-ND - Cut Tape (CT) 497-10910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T21AY |
Description | TVS DIODE 18VWM 39.3VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 59A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T21AY Models |
Category | Current - Peak Pulse (10/1000µs) 59A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A | Bourns Inc. | 16.574 | SMAJ18ABCT-ND | 0,45000 € | Similar |
| SMAJ18A/TR13 | YAGEO | 1.065 | 13-SMAJ18A/TR13CT-ND | 0,11000 € | Similar |
| SMAJ18A/TR7 | YAGEO | 395 | 13-SMAJ18A/TR7CT-ND | 0,32000 € | Similar |
| SMAJ18AH | Eaton - Electronics Division | 4.725 | 283-SMAJ18AHCT-ND | 0,32000 € | Similar |
| TPSMA6L18A | Littelfuse Inc. | 20.132 | F6156CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84000 € | 8,40 € |
| 100 | 0,55740 € | 55,74 € |
| 500 | 0,43626 € | 218,13 € |
| 1.000 | 0,39728 € | 397,28 € |
| 2.000 | 0,36448 € | 728,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32898 € | 1.644,90 € |
| 10.000 | 0,30705 € | 3.070,50 € |
| 15.000 | 0,29589 € | 4.438,35 € |
| 25.000 | 0,28507 € | 7.126,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

