
SMAJ18A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ18A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ18A/TR13CT-ND - Cut Tape (CT) 13-SMAJ18A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 13.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A/TR7 | YAGEO | 395 | 13-SMAJ18A/TR7CT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06600 € | 1,65 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,05068 € | 12,67 € |
| 500 | 0,04774 € | 23,87 € |
| 1.000 | 0,04528 € | 45,28 € |
| 2.500 | 0,04270 € | 106,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05063 € | 253,15 € |
| 10.000 | 0,04582 € | 458,20 € |
| 15.000 | 0,04336 € | 650,40 € |
| 25.000 | 0,04060 € | 1.015,00 € |
| 35.000 | 0,03897 € | 1.363,95 € |
| 50.000 | 0,03738 € | 1.869,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

