
SMAJ18A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ18A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ18A/TR7CT-ND - Cut Tape (CT) 13-SMAJ18A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A/TR7 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08294 € | 41,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07354 € | 73,54 € |
| 2.000 | 0,06561 € | 131,22 € |
| 3.000 | 0,06156 € | 184,68 € |
| 5.000 | 0,05700 € | 285,00 € |
| 7.000 | 0,05430 € | 380,10 € |
| 10.000 | 0,05168 € | 516,80 € |
| 25.000 | 0,04591 € | 1.147,75 € |
| 50.000 | 0,04234 € | 2.117,00 € |
| 100.000 | 0,03935 € | 3.935,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

