
TPSMA6L18A | |
|---|---|
DigiKey Part Number | F6156TR-ND - Tape & Reel (TR) F6156CT-ND - Cut Tape (CT) F6156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L18A |
Description | TVS DIODE 18VWM 29.2VC DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L18A Models |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,28070 € | 28,07 € |
| 500 | 0,21404 € | 107,02 € |
| 1.000 | 0,19252 € | 192,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13764 € | 412,92 € |
| 6.000 | 0,12616 € | 756,96 € |
| 9.000 | 0,12031 € | 1.082,79 € |
| 15.000 | 0,11718 € | 1.757,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


