Similar
Similar
Similar
Similar
Similar
Similar

MC4558IPT | |
|---|---|
DigiKey Part Number | MC4558IPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC4558IPT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SO |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4558RFV-E2 | Rohm Semiconductor | 2.479 | BA4558RFV-E2CT-ND | 0,48000 € | Similar |
| LM258DG4 | Rochester Electronics, LLC | 676 | 2156-LM258DG4-ND | 0,53543 € | Similar |
| MC34072VDR2G | onsemi | 89.565 | MC34072VDR2GOSCT-ND | 0,39000 € | Similar |
| RC4558D | Rochester Electronics, LLC | 12.943 | 2156-RC4558D-ND | 0,75000 € | Similar |
| RC4558DR | Texas Instruments | 10.356 | 296-14634-1-ND | 0,20000 € | Similar |






