
TLE2082IDR | |
|---|---|
DigiKey Part Number | 296-1343-2-ND - Tape & Reel (TR) 296-1343-1-ND - Cut Tape (CT) 296-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2082IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082IDR Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 8,21000 € | Similar |
| MC1458DT | STMicroelectronics | 3.363 | 497-1948-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,38280 € | 34,57 € |
| 100 | 1,23730 € | 123,73 € |
| 250 | 1,16808 € | 292,02 € |
| 500 | 1,13512 € | 567,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05570 € | 2.639,25 € |
| 5.000 | 1,03384 € | 5.169,20 € |
| 7.500 | 1,02289 € | 7.671,68 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |



