
RC4558D | |
|---|---|
DigiKey Part Number | 296-9650-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4558D |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4558D Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4558DR | Texas Instruments | 10.356 | 296-14634-1-ND | 0,20000 € | MFR Recommended |
| LM1458M/NOPB | Texas Instruments | 3.413 | LM1458M/NOPB-ND | 1,17000 € | Similar |
| ADA4004-2ARZ | Analog Devices Inc. | 16 | 505-ADA4004-2ARZ-ND | 8,03000 € | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 764 | 505-ADA4004-2ARZ-R7CT-ND | 8,03000 € | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4.580 | ADA4004-2ARZ-RLCT-ND | 8,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 75 | 0,43373 € | 32,53 € |
| 150 | 0,41007 € | 61,51 € |
| 300 | 0,39060 € | 117,18 € |
| 525 | 0,37743 € | 198,15 € |
| 1.050 | 0,36375 € | 381,94 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


