
NJM4558D | |
|---|---|
DigiKey Part Number | 2129-NJM4558D-ND |
Manufacturer | |
Manufacturer Product Number | NJM4558D |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NJM4558D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,46320 € | 23,16 € |
| 100 | 0,43660 € | 43,66 € |
| 250 | 0,40868 € | 102,17 € |
| 500 | 0,39182 € | 195,91 € |
| 1.000 | 0,37796 € | 377,96 € |
| 2.500 | 0,37787 € | 944,67 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |







