
M95640-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8699-2-ND - Tape & Reel (TR) 497-8699-1-ND - Cut Tape (CT) 497-8699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-WDW6TP |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-WDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95640-DFDW6TP | STMicroelectronics | 14.312 | 497-14921-1-ND | 0,51000 € | Similar |
| M95640-DRDW3TP/K | STMicroelectronics | 1.999 | 497-14460-1-ND | 0,81000 € | Similar |
| M95640-DRDW8TP/K | STMicroelectronics | 18.666 | 497-16056-1-ND | 0,69000 € | Similar |
| M95640-DWDW4TP/K | STMicroelectronics | 2.705 | 497-14462-1-ND | 1,09000 € | Similar |
| M95640-RDW6TP | STMicroelectronics | 89 | 497-19626-1-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,44840 € | 11,21 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,42960 € | 42,96 € |
| 250 | 0,41700 € | 104,25 € |
| 500 | 0,40740 € | 203,70 € |
| 1.000 | 0,39782 € | 397,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37876 € | 1.515,04 € |
| 8.000 | 0,36935 € | 2.954,80 € |
| 12.000 | 0,36391 € | 4.366,92 € |
| 20.000 | 0,35711 € | 7.142,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

