Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95160-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8689-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95160-WDW6TP |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95160-WDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95160-DFDW6TP | STMicroelectronics | 8.150 | 497-16066-1-ND | 0,40000 € | Similar |
| M95160-DRDW3TP/K | STMicroelectronics | 6.784 | 497-14449-1-ND | 0,72000 € | Similar |
| M95160-DRDW8TP/K | STMicroelectronics | 921 | 497-16060-1-ND | 0,49000 € | Similar |
| M95160-DWDW4TP/K | STMicroelectronics | 0 | 497-15232-2-ND | 0,48501 € | Similar |
| M95160-FDW6TP | STMicroelectronics | 0 | M95160-FDW6TP-ND | 0,42546 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24196 € | 967,84 € |
| Unit Price without VAT: | 0,24196 € |
|---|---|
| Unit Price with VAT: | 0,28793 € |



