25AA160D-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,69369 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,73296 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69368 €
Datasheet

Similar


Microchip Technology
In Stock: 38
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,75914 €
Datasheet

Similar


Microchip Technology
In Stock: 793
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,58899 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.740
Unit Price: 0,62000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 2.501
Unit Price: 0,52000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,13190 €

Similar


STMicroelectronics
In Stock: 8.150
Unit Price: 0,40000 €
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA160D-I/ST

DigiKey Part Number
25AA160D-I/ST-ND
Manufacturer
Manufacturer Product Number
25AA160D-I/ST
Description
IC EEPROM 16KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA160D-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA160DT-I/STMicrochip Technology025AA160DT-I/ST-ND0,69369 €Direct
25AA160A-I/STMicrochip Technology025AA160A-I/ST-ND0,73296 €Similar
25AA160B-I/STMicrochip Technology025AA160B-I/ST-ND0,69368 €Similar
25AA160C-I/STMicrochip Technology3825AA160C-I/ST-ND0,63000 €Similar
25AA160D-E/STMicrochip Technology025AA160D-E/ST-ND0,75914 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5000,69368 €346,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69368 €
Unit Price with VAT:0,82548 €