25AA160DT-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.740
Unit Price: 0,63000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,16700 €

Similar


STMicroelectronics
In Stock: 8.150
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.784
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,61390 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,44061 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,36492 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,34385 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,34010 €
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA160DT-E/ST

DigiKey Part Number
25AA160DT-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA160DT-E/ST
Description
IC EEPROM 16KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA160DT-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,69881 €1.747,03 €
Manufacturers Standard Package
Unit Price without VAT:0,69881 €
Unit Price with VAT:0,83158 €