EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95160-DRDW8TP/K

DigiKey Part Number
497-16060-2-ND - Tape & Reel (TR)
497-16060-1-ND - Cut Tape (CT)
497-16060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95160-DRDW8TP/K
Description
IC EEPROM 16KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95160-DRDW8TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,46900 €4,69 €
250,45640 €11,41 €
500,44680 €22,34 €
1000,43730 €43,73 €
2500,42440 €106,10 €
5000,41464 €207,32 €
1.0000,40488 €404,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32083 €1.283,32 €
8.0000,31290 €2.503,20 €
12.0000,30830 €3.699,60 €
20.0000,30256 €6.051,20 €
28.0000,29882 €8.366,96 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €