Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HCT374RM13TR | |
|---|---|
DigiKey Part Number | 497-1912-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT374RM13TR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 38ns @ 4.5V, 150pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT374D,653 | Nexperia USA Inc. | 7 | 1727-6354-1-ND | 0,47000 € | Similar |
| CD74HCT374M | Texas Instruments | 108 | 296-33151-5-ND | 1,19000 € | Similar |
| CD74HCT374M96 | Texas Instruments | 2.315 | 296-9269-1-ND | 0,47000 € | Similar |
| MC74HCT374ADWG | onsemi | 388 | MC74HCT374ADWG-ND | 0,65000 € | Similar |
| MC74HCT374ADWR2G | onsemi | 1.000 | MC74HCT374ADWR2GOSCT-ND | 0,65000 € | Similar |





