
MM74HCT374WM | |
|---|---|
DigiKey Part Number | MM74HCT374WMFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT374WM |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT374WM Models |
Category | Max Propagation Delay @ V, Max CL 46ns @ 5V, 150pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 38 | 0,41895 € | 15,92 € |
| 114 | 0,37965 € | 43,28 € |
| 266 | 0,35658 € | 94,85 € |
| 532 | 0,34139 € | 181,62 € |
| 1.026 | 0,32950 € | 338,07 € |
| 2.508 | 0,31647 € | 793,71 € |
| 5.016 | 0,30839 € | 1.546,88 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

