Direct
Similar
Similar



SN74HCT374DWR | |
|---|---|
DigiKey Part Number | 296-1209-2-ND - Tape & Reel (TR) 296-1209-1-ND - Cut Tape (CT) 296-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374DWR Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT374WM | onsemi | 110 | MM74HCT374WMFS-ND | 0,68000 € | Direct |
| MC74HCT374ADWG | onsemi | 388 | MC74HCT374ADWG-ND | 0,65000 € | Similar |
| MC74HCT574ADWR2G | onsemi | 15.099 | 488-MC74HCT574ADWR2GCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50320 € | 12,58 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41368 € | 103,42 € |
| 500 | 0,39626 € | 198,13 € |
| 1.000 | 0,39531 € | 395,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37011 € | 740,22 € |
| 4.000 | 0,36039 € | 1.441,56 € |
| 6.000 | 0,35552 € | 2.133,12 € |
| 10.000 | 0,35012 € | 3.501,20 € |
| 14.000 | 0,34697 € | 4.857,58 € |
| 20.000 | 0,34394 € | 6.878,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



