


CD74HCT374M96 | |
|---|---|
DigiKey Part Number | 296-9269-2-ND - Tape & Reel (TR) 296-9269-1-ND - Cut Tape (CT) 296-9269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT374M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT374M96 Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25500 € | 25,50 € |
| 250 | 0,23684 € | 59,21 € |
| 500 | 0,22596 € | 112,98 € |
| 1.000 | 0,21976 € | 219,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20959 € | 419,18 € |
| 4.000 | 0,20351 € | 814,04 € |
| 6.000 | 0,20046 € | 1.202,76 € |
| 10.000 | 0,19708 € | 1.970,80 € |
| 14.000 | 0,19511 € | 2.731,54 € |
| 20.000 | 0,19321 € | 3.864,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

