M74HCT32RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8.531
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.853
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.126
Unit Price: 0,41122 €
Datasheet

Similar


onsemi
In Stock: 2.515
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 80
Unit Price: 0,27545 €
Datasheet

Similar


onsemi
In Stock: 18.482
Unit Price: 0,27000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 88.700
Unit Price: 0,76246 €
Datasheet

Similar


Texas Instruments
In Stock: 43.803
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: 0,45405 €
Datasheet

Similar


Texas Instruments
In Stock: 3.160
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.269
Unit Price: 0,93000 €
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT32RM13TR

DigiKey Part Number
497-1910-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT32RM13TR
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
21ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT32D,653Nexperia USA Inc.8.5311727-2845-1-ND0,21000 €Similar
CD74HCT32M96Texas Instruments6.853296-14555-1-ND0,35000 €Similar
CD74HCT32MTTexas Instruments6.126CD74HCT32MT-ND0,41122 €Similar
MC74HCT32ADR2Gonsemi2.515MC74HCT32ADR2GOSCT-ND0,27000 €Similar
MM74HCT32Monsemi80MM74HCT32M-ND0,27545 €Similar
Obsolete
This product is no longer manufactured. View Substitutes