
CD74HCT32MT | |
|---|---|
DigiKey Part Number | CD74HCT32MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT32MT |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT32MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34064 € | 340,64 € |
| 1.250 | 0,33694 € | 421,18 € |
| 1.750 | 0,33180 € | 580,65 € |
| 2.500 | 0,32686 € | 817,15 € |
| 6.250 | 0,31620 € | 1.976,25 € |
| 12.500 | 0,30978 € | 3.872,25 € |
| 25.000 | 0,30450 € | 7.612,50 € |
| Unit Price without VAT: | 0,34064 € |
|---|---|
| Unit Price with VAT: | 0,40536 € |

