
CD74HCT32M96 | |
|---|---|
DigiKey Part Number | 296-14555-2-ND - Tape & Reel (TR) 296-14555-1-ND - Cut Tape (CT) 296-14555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT32M96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT32M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT32S14-13 | Diodes Incorporated | 1.228 | 31-74HCT32S14-13CT-ND | 0,21000 € | Similar |
| MM74HCT32MX | onsemi | 18.482 | MM74HCT32MXCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,19090 € | 19,09 € |
| 250 | 0,17676 € | 44,19 € |
| 500 | 0,16824 € | 84,12 € |
| 1.000 | 0,16122 € | 161,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15380 € | 384,50 € |
| 5.000 | 0,14933 € | 746,65 € |
| 7.500 | 0,14709 € | 1.103,17 € |
| 12.500 | 0,14461 € | 1.807,62 € |
| 17.500 | 0,14316 € | 2.505,30 € |
| 25.000 | 0,14177 € | 3.544,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





