
SN74HCT32NSR | |
|---|---|
DigiKey Part Number | 296-26497-2-ND - Tape & Reel (TR) 296-26497-1-ND - Cut Tape (CT) 296-26497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,60360 € | 15,09 € |
| 100 | 0,53250 € | 53,25 € |
| 250 | 0,49864 € | 124,66 € |
| 500 | 0,47820 € | 239,10 € |
| 1.000 | 0,46138 € | 461,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44754 € | 895,08 € |
| 4.000 | 0,43616 € | 1.744,64 € |
| 6.000 | 0,43045 € | 2.582,70 € |
| 10.000 | 0,42413 € | 4.241,30 € |
| 14.000 | 0,42044 € | 5.886,16 € |
| 20.000 | 0,41688 € | 8.337,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

