Direct
Similar
Similar
Similar
Similar
Similar

M74HC4852TTR | |
|---|---|
DigiKey Part Number | 497-7836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4852TTR |
Description | IC SWITCH SP4TX2 195OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer STMicroelectronics | Channel Capacitance (CS(off), CD(off)) 6.7pF, 22pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SP4T | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Supplier Device Package 16-TSSOP |
On-State Resistance (Max) 195Ohm | Base Product Number |
Channel-to-Channel Matching (ΔRon) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4852PWR | Texas Instruments | 2.736 | 296-19254-1-ND | 0,55000 € | Direct |
| 74HC4852PW,118 | Nexperia USA Inc. | 7.520 | 1727-6612-1-ND | 0,42000 € | Similar |
| ADG659YRUZ | Analog Devices Inc. | 1.159 | 505-ADG659YRUZ-ND | 5,29000 € | Similar |
| MC74HC4852ADTR2G | onsemi | 2.499 | 488-MC74HC4852ADTR2GCT-ND | 0,35000 € | Similar |
| SN74HC4852PW | Texas Instruments | 1.877 | 296-SN74HC4852PW-ND | 0,88000 € | Similar |





