M74HC273TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 68
Unit Price: 0,54000 €
Datasheet

Direct


onsemi
In Stock: 5.558
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.946
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 179
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 80.025
Unit Price: 0,46000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.521
Unit Price: 0,83477 €
Datasheet

Similar


Texas Instruments
In Stock: 22.188
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.583
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 51.292
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.560
Unit Price: 1,05000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC273TTR

DigiKey Part Number
497-7363-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC273TTR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
66 MHz
Max Propagation Delay @ V, Max CL
25ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes