Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

M74HC20RM13TR | |
|---|---|
DigiKey Part Number | 497-1796-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC20RM13TR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC20D,652 | Nexperia USA Inc. | 2 | 1727-4011-ND | 0,35000 € | Similar |
| 74HC20D,653 | Nexperia USA Inc. | 4.489 | 1727-6318-1-ND | 0,21000 € | Similar |
| CD74HC20M | Texas Instruments | 2 | 296-33047-5-ND | 0,85000 € | Similar |
| CD74HC20M96 | Texas Instruments | 3.097 | 296-38700-1-ND | 0,45000 € | Similar |
| CD74HC20MT | Texas Instruments | 10.500 | CD74HC20MT-ND | 0,41122 € | Similar |





