
SN74HC20DT | |
|---|---|
DigiKey Part Number | SN74HC20DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC20DT |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
EDA/CAD Models | SN74HC20DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,28971 € | 362,14 € |
| 1.750 | 0,28517 € | 499,05 € |
| 2.500 | 0,28080 € | 702,00 € |
| 6.250 | 0,27138 € | 1.696,12 € |
| 12.500 | 0,26571 € | 3.321,38 € |
| 25.000 | 0,26104 € | 6.526,00 € |
| Unit Price without VAT: | 0,28971 € |
|---|---|
| Unit Price with VAT: | 0,34475 € |

