
SN74HC20DR | |
|---|---|
DigiKey Part Number | 296-8263-2-ND - Tape & Reel (TR) 296-8263-1-ND - Cut Tape (CT) 296-8263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC20DR |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC20DR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC20ADG | onsemi | 4.250 | MC74HC20ADGOS-ND | 0,35000 € | Similar |
| MC74HC20ADR2G | onsemi | 113 | MC74HC20ADR2GOSCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,19670 € | 19,67 € |
| 250 | 0,18220 € | 45,55 € |
| 500 | 0,17344 € | 86,72 € |
| 1.000 | 0,16647 € | 166,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15863 € | 396,57 € |
| 5.000 | 0,15404 € | 770,20 € |
| 7.500 | 0,15175 € | 1.138,12 € |
| 12.500 | 0,14920 € | 1.865,00 € |
| 17.500 | 0,14772 € | 2.585,10 € |
| 25.000 | 0,14629 € | 3.657,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




