
SN74HC20NSR | |
|---|---|
DigiKey Part Number | 296-12893-2-ND - Tape & Reel (TR) 296-12893-1-ND - Cut Tape (CT) 296-12893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC20NSR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC20NSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC20NS | Rochester Electronics, LLC | 12.600 | 2156-SN74HC20NS-ND | 0,19704 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31510 € | 31,51 € |
| 250 | 0,29336 € | 73,34 € |
| 500 | 0,28030 € | 140,15 € |
| 1.000 | 0,27526 € | 275,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26067 € | 521,34 € |
| 4.000 | 0,25338 € | 1.013,52 € |
| 6.000 | 0,24973 € | 1.498,38 € |
| 10.000 | 0,24568 € | 2.456,80 € |
| 14.000 | 0,24332 € | 3.406,48 € |
| 20.000 | 0,24104 € | 4.820,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

