M24C16-FMB5TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 70.138
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33736 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.795
Unit Price: 0,44000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.900
Unit Price: 0,44000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.676
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 123
Unit Price: 0,44000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C16-FMB5TG

DigiKey Part Number
M24C16-FMB5TG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C16-FMB5TG
Description
IC EEPROM 16KBIT I2C 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes