Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24CS16-MAHM-E | |
|---|---|
DigiKey Part Number | AT24CS16-MAHM-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24CS16-MAHM-E |
Description | IC EEPROM 16KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS16-MAHM-E Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C16C-MAHM-E | Microchip Technology | 13.725 | AT24C16C-MAHM-ECT-ND | 0,35000 € | Parametric Equivalent |
| AT24C16C-MAHM-T | Microchip Technology | 4.445 | AT24C16C-MAHM-TCT-ND | 0,35000 € | Parametric Equivalent |
| AT24CS16-MAHM-T | Microchip Technology | 0 | AT24CS16-MAHM-TTR-ND | 0,36941 € | Parametric Equivalent |
| BR24G16NUX-3ATTR | Rohm Semiconductor | 3.795 | BR24G16NUX-3ATCT-ND | 0,34000 € | Similar |
| BR24G16NUX-3TTR | Rohm Semiconductor | 3.665 | BR24G16NUX-3TCT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,36941 € | 5.541,15 € |
| Unit Price without VAT: | 0,36941 € |
|---|---|
| Unit Price with VAT: | 0,43960 € |





