Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C01-WMN6TP/S | |
|---|---|
DigiKey Part Number | 497-8632-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C01-WMN6TP/S |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C01-RMN6TP | STMicroelectronics | 789 | 497-8629-1-ND | 0,17000 € | Direct |
| M24C01-WMN6P | STMicroelectronics | 8.532 | 497-8558-5-ND | 0,18000 € | Similar |
| 24LC01B-I/SN | Microchip Technology | 4.608 | 24LC01B-I/SN-ND | 0,24000 € | Direct |
| 24AA01-I/SN | Microchip Technology | 622 | 24AA01-I/SN-ND | 0,24000 € | Similar |
| 24AA01/SN | Microchip Technology | 1.049 | 24AA01/SN-ND | 0,24000 € | Similar |



