24AA01H-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,24097 €
Datasheet

Similar


Microchip Technology
In Stock: 922
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.830
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.598
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,27248 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 162
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.245
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 789
Unit Price: 0,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.222
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.839
Unit Price: 0,17000 €
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA01H-I/SN

DigiKey Part Number
24AA01H-I/SN-ND
Manufacturer
Manufacturer Product Number
24AA01H-I/SN
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA01H-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.3000,24097 €313,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,24097 €
Unit Price with VAT:0,28675 €