BR24G01FJ-3GTE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.084
Unit Price: 0,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.221
Unit Price: 0,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22975 €
Datasheet

Similar


Microchip Technology
In Stock: 2.588
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22975 €
Datasheet

Similar


Microchip Technology
In Stock: 18.345
Unit Price: 0,32000 €
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G01FJ-3GTE2

DigiKey Part Number
BR24G01FJ-3GTE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24G01FJ-3GTE2
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18147 €453,67 €
Manufacturers Standard Package
Unit Price without VAT:0,18147 €
Unit Price with VAT:0,21595 €